8 Stud Spade Terminal Connector Crimp 10-12 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P10-8F-D

DigiKey Part Number
298-15106-ND
Manufacturer
Manufacturer Product Number
P10-8F-D
Description
CONN SPADE TERM 10-12AWG #8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Stud Spade Terminal Connector Crimp 10-12 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
8 Stud
Width - Outer Edges
0.370" (9.40mm)
Length - Overall
0.780" (19.81mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Non-Insulated
Features
Brazed Seam, Serrated Termination
Color
-
Contact Finish
Tin
Contact Material
Copper
Insulation Diameter
-
Material - Insulation
-
Length - Ring Center to Termination
-
Length - Termination
-
Tongue Inside Opening
0.170" (4.32mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,45000 Kč9,45 Kč
108,88200 Kč88,82 Kč
258,63440 Kč215,86 Kč
508,44540 Kč422,27 Kč
1008,26480 Kč826,48 Kč
2508,03132 Kč2 007,83 Kč
5007,85830 Kč3 929,15 Kč
1 0007,68884 Kč7 688,84 Kč
2 5007,47050 Kč18 676,25 Kč
Manufacturers Standard Package
Unit Price without VAT:9,45000 Kč
Unit Price with VAT:11,43450 Kč