PDU (Power Distribution Unit) Rack, Horizontal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P08E15M

DigiKey Part Number
298-17322-ND
Manufacturer
Manufacturer Product Number
P08E15M
Description
MS PDU, 16AMP, (8)5-20R, NEMA 5-
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
PDU (Power Distribution Unit) Rack, Horizontal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Type
PDU (Power Distribution Unit)
Mounting Type
Rack, Horizontal
Current - Max
20A
Region Utilized
North America
Overload Protection
None
Connector - AC Input
NEMA 5-20P
AC Outlets
8
Connector - AC Output
NEMA 5-20R
Voltage - Input
100 ~ 240V
Housing Material
-
Media Lines Protected
-
Energy
-
Cord Length
-
Approval Agency
UL
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
127 500,45000 Kč27 500,45 Kč
Manufacturers Standard Package
Unit Price without VAT:27 500,45000 Kč
Unit Price with VAT:33 275,54450 Kč