
P08E14M | |
|---|---|
DigiKey Part Number | 298-17321-ND |
Manufacturer | |
Manufacturer Product Number | P08E14M |
Description | MS PDU, 16AMP, (8)5-20R, NEMA 5- |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Horizontal |
Datasheet | Datasheet |
Category | Region Utilized North America |
Manufacturer Panduit Corp | Overload Protection None |
Series | Connector - AC Input NEMA 5-15P |
Packaging Bulk | AC Outlets 8 |
Part Status Active | Connector - AC Output NEMA 5-20R |
Type PDU (Power Distribution Unit) | Voltage - Input 100 ~ 240V |
Mounting Type Rack, Horizontal | Approval Agency UL |
Current - Max 15A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32 453,04000 Kč | 32 453,04 Kč |
| Unit Price without VAT: | 32 453,04000 Kč |
|---|---|
| Unit Price with VAT: | 39 268,17840 Kč |

