
P08D11M | |
|---|---|
DigiKey Part Number | 298-17320-ND |
Manufacturer | |
Manufacturer Product Number | P08D11M |
Description | MI PDU, 16AMP, (8)5-20R, NEMA L5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Horizontal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Horizontal | |
Current - Max | 20A | |
Region Utilized | North America | |
Overload Protection | None | |
Connector - AC Input | NEMA L5-20P | |
AC Outlets | 8 | |
Connector - AC Output | NEMA 5-20R | |
Voltage - Input | 120V | |
Housing Material | - | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | - | |
Approval Agency | UL | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20 242,07000 Kč | 20 242,07 Kč |
| Unit Price without VAT: | 20 242,07000 Kč |
|---|---|
| Unit Price with VAT: | 24 492,90470 Kč |

