
P-MST-4T-500 | |
|---|---|
DigiKey Part Number | 298-P-MST-4T-500-ND |
Manufacturer | |
Manufacturer Product Number | P-MST-4T-500 |
Description | MULTI-PORT SERVICE TERMINAL, 4 P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Multiport Service Terminals For SC Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Multiport Service Terminals | |
For Use With/Related Products | SC Connectors | |
Specifications | 4 Position | |
Material | Plastic | |
Color | Black | |
Material Flammability Rating | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 555,50000 Kč | 7 555,50 Kč |
| 10 | 7 021,71000 Kč | 70 217,10 Kč |
| 25 | 7 010,44280 Kč | 175 261,07 Kč |
| Unit Price without VAT: | 7 555,50000 Kč |
|---|---|
| Unit Price with VAT: | 9 142,15500 Kč |

