Connector Multiport Service Terminals For SC Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P-MST-12T-500

DigiKey Part Number
298-P-MST-12T-500-ND
Manufacturer
Manufacturer Product Number
P-MST-12T-500
Description
MULTI-PORT SERVICE TERMINAL, 12
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Multiport Service Terminals For SC Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Multiport Service Terminals
For Use With/Related Products
SC Connectors
Specifications
12 Position
Material
Plastic
Color
Black
Material Flammability Rating
-
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112 433,55000 Kč12 433,55 Kč
1011 881,97000 Kč118 819,70 Kč
Manufacturers Standard Package
Unit Price without VAT:12 433,55000 Kč
Unit Price with VAT:15 044,59550 Kč