Fitting Outside Corner
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OCF10WH-X

DigiKey Part Number
298-12402-ND
Manufacturer
Manufacturer Product Number
OCF10WH-X
Description
FITTING OUT COR LD/LDP/CD10 WHT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Fitting - Outside Corner For Panduit Duct Type LD, LDP and CD10
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Fitting - Outside Corner
For Use With/Related Products
Panduit Duct Type LD, LDP and CD10
Color
White
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
158,12000 Kč58,12 Kč
1053,97100 Kč539,71 Kč
3052,14433 Kč1 564,33 Kč
5051,31260 Kč2 565,63 Kč
10050,20450 Kč5 020,45 Kč
25048,77636 Kč12 194,09 Kč
50047,72112 Kč23 860,56 Kč
1 00046,68732 Kč46 687,32 Kč
2 50045,35366 Kč113 384,15 Kč
Manufacturers Standard Package
Unit Price without VAT:58,12000 Kč
Unit Price with VAT:70,32520 Kč