
NPCA11 | |
|---|---|
DigiKey Part Number | 298-17275-ND |
Manufacturer | |
Manufacturer Product Number | NPCA11 |
Description | CORD 18AWG IEC320C14 - 320C13 2' |
Customer Reference | |
Detailed Description | 2.00' (609.6mm) Power Cord Black IEC 320-C14 To IEC 320-C13 H05VV-F, SJT |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C14 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | H05VV-F, SJT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 2.00' (609.6mm) | |
Approval Agency Marking | CCC, CE, cULus, ENEC, KC, PSE, SAA, VDE | |
Approved Countries | Australia, Canada, China, Europe, Germany, Japan, Korea, New Zealand, United States | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Operating Temperature | 105°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 529,57000 Kč | 529,57 Kč |
| 10 | 492,44500 Kč | 4 924,45 Kč |
| Unit Price without VAT: | 529,57000 Kč |
|---|---|
| Unit Price with VAT: | 640,77970 Kč |



