NPCA03-X is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Panduit Corp
In Stock: 579
Unit Price: 646,74000 Kč
Datasheet

MFR Recommended


Panduit Corp
In Stock: 3
Unit Price: 3 746,46000 Kč
Datasheet
6.00' (1.83m) Power Cord Red IEC 320-C14 To IEC 320-C13 H05VV-F, SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NPCA03-X

DigiKey Part Number
298-NPCA03-X-ND
Manufacturer
Manufacturer Product Number
NPCA03-X
Description
CORD 18AWG IEC320C14 - 320C13 4'
Customer Reference
Detailed Description
6.00' (1.83m) Power Cord Red IEC 320-C14 To IEC 320-C13 H05VV-F, SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
18 AWG
Manufacturer
Panduit Corp
Shielding
Unshielded
Series
Length
6.00' (1.83m)
Packaging
Bulk
Approval Agency Marking
CCC, CE, cULus, ENEC, KC, PSE, SAA, VDE
Part Status
Obsolete
Approved Countries
Australia, Canada, China, Europe, Germany, Japan, Korea, New Zealand, United States
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Red
1st Connector
IEC 320-C14
Voltage Rating
250V
2nd Connector
IEC 320-C13
Current Rating (Amps)
10A
Number of Conductors
3
Operating Temperature
105°C
Cord Type
H05VV-F, SJT
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LPCA03-XPanduit Corp579298-LPCA03-X-ND646,74000 KčMFR Recommended
NPCA02-XPanduit Corp3298-NPCA02-X-ND3 746,46000 KčMFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CORD 18AWG IEC320C14 - 320C13 2'
In-Stock: 0
Unit Price:
CORD 18AWG IEC320C14 - 320C13 3'
In-Stock: 3
Unit Price: 3 746,46000 Kč