Modular Panel 24 1 NetKey®
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NKPP24FMY

DigiKey Part Number
298-12782-ND
Manufacturer
Manufacturer Product Number
NKPP24FMY
Description
NETKEY 24-PORT MODULAR FLUSH M
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Panel 24 1 NetKey®
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Type
Modular Panel
Connector Type
-
Number of Positions
24
Number of Rows
1
Termination Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 142,92000 Kč1 142,92 Kč
51 086,22600 Kč5 431,13 Kč
101 062,66700 Kč10 626,67 Kč
251 032,26160 Kč25 806,54 Kč
Manufacturers Standard Package
Unit Price without VAT:1 142,92000 Kč
Unit Price with VAT:1 382,93320 Kč