Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NKP5E88MWH-Q

DigiKey Part Number
298-12396-ND
Manufacturer
Manufacturer Product Number
NKP5E88MWH-Q
Description
INSERT JACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Style
Modular
Exterior Type (Adapter End)
Modular Jack 8p8c (RJ45, Ethernet)
Interior Type (Adapter End)
IDC, Pressdown, Punchdown Block
Exterior Housing Material
Acrylonitrile Butadiene Styrene (ABS)
Interior Housing Material
Polycarbonate (PC)
Exterior Housing Color
White
Interior Housing Color
White
Exterior Contact Material
-
Interior Contact Material
-
Exterior Contact Finish
-
Interior Contact Finish
-
Operating Temperature
-10°C ~ 60°C
Ratings
Cat5e
Specifications
-
Features
-
Exterior Contact Finish Thickness
-
Interior Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1203,05000 Kč203,05 Kč
10188,89800 Kč1 888,98 Kč
25183,53080 Kč4 588,27 Kč
50179,56220 Kč8 978,11 Kč
100175,67350 Kč17 567,35 Kč
250170,65496 Kč42 663,74 Kč
500166,94796 Kč83 473,98 Kč
1 000163,31719 Kč163 317,19 Kč
2 500158,63158 Kč396 578,95 Kč
Manufacturers Standard Package
Unit Price without VAT:203,05000 Kč
Unit Price with VAT:245,69050 Kč