
NKFP12W | |
|---|---|
DigiKey Part Number | 298-15078-ND |
Manufacturer | |
Manufacturer Product Number | NKFP12W |
Description | PATCH PANEL MOD 12PORT WALL MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Panel, Keystone 12 1 NetKey® |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Modular Panel, Keystone | |
Connector Type | - | |
Number of Positions | 12 | |
Number of Rows | 1 | |
Termination Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 839,50000 Kč | 839,50 Kč |
| 5 | 797,88200 Kč | 3 989,41 Kč |
| 10 | 780,60100 Kč | 7 806,01 Kč |
| 25 | 758,27960 Kč | 18 956,99 Kč |
| 50 | 741,80060 Kč | 37 090,03 Kč |
| 100 | 725,65520 Kč | 72 565,52 Kč |
| 250 | 704,81720 Kč | 176 204,30 Kč |
| 500 | 689,42692 Kč | 344 713,46 Kč |
| 1 000 | 674,34636 Kč | 674 346,36 Kč |
| Unit Price without VAT: | 839,50000 Kč |
|---|---|
| Unit Price with VAT: | 1 015,79500 Kč |



