
NK6PC7Y | |
|---|---|
DigiKey Part Number | 298-12376-ND |
Manufacturer | |
Manufacturer Product Number | NK6PC7Y |
Description | CABLE MOD 8P8C PLUG TO PLUG 7' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 7.00' (2.13m) |
Packaging Bulk | Shielding Unshielded |
Part Status Obsolete | Color White, Off |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 365,39000 Kč | 365,39 Kč |
| Unit Price without VAT: | 365,39000 Kč |
|---|---|
| Unit Price with VAT: | 442,12190 Kč |



