
NK6PC5GRY | |
|---|---|
DigiKey Part Number | 298-15052-ND |
Manufacturer | |
Manufacturer Product Number | NK6PC5GRY |
Description | CABLE MOD 8P8C PLUG TO PLUG 5' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 5.00' (1.52m) | |
Shielding | Unshielded | |
Color | Green | |
Features | - | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 334,29000 Kč | 334,29 Kč |
| 10 | 310,89600 Kč | 3 108,96 Kč |
| 25 | 302,03520 Kč | 7 550,88 Kč |
| Unit Price without VAT: | 334,29000 Kč |
|---|---|
| Unit Price with VAT: | 404,49090 Kč |

