
NK688MAW | |
|---|---|
DigiKey Part Number | 298-15029-ND |
Manufacturer | |
Manufacturer Product Number | NK688MAW |
Description | INSERT RJ45 JACK TO IDC CONN |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block White |
Datasheet | Datasheet |
Category | Interior Type (Adapter End) IDC, Pressdown, Punchdown Block |
Manufacturer Panduit Corp | Exterior Housing Material Acrylonitrile Butadiene Styrene (ABS) |
Series | Interior Housing Material Polycarbonate (PC) |
Packaging Bulk | Exterior Housing Color White |
Part Status Obsolete | Interior Housing Color White |
Style Modular | Operating Temperature -10°C ~ 60°C |
Exterior Type (Adapter End) Modular Jack 8p8c (RJ45, Ethernet) | Ratings Cat6 |

