
NK5EPC5BUY | |
|---|---|
DigiKey Part Number | 298-15022-ND |
Manufacturer | |
Manufacturer Product Number | NK5EPC5BUY |
Description | CABLE MOD 8P8C PLUG TO PLUG 5' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 5.00' (1.52m) |
Packaging Bulk | Shielding Unshielded |
Part Status Obsolete | Color Blue |
Cable Type Round Cable | Style Cat5e |
Connector Type Plug to Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 231,91000 Kč | 231,91 Kč |
| 10 | 215,70800 Kč | 2 157,08 Kč |
| 25 | 209,56440 Kč | 5 239,11 Kč |
| Unit Price without VAT: | 231,91000 Kč |
|---|---|
| Unit Price with VAT: | 280,61110 Kč |



