
NK1FWHY | |
|---|---|
DigiKey Part Number | 298-10164-ND |
Manufacturer | |
Manufacturer Product Number | NK1FWHY |
Description | FACEPLATE SNGL GANG 1PORT WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Port Faceplate White Single Gang |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Single Gang | |
Type | Faceplate | |
Number of Ports | 1 | |
Port Direction | Straight | |
Color | White | |
Features | Label Cover/Holder with Labels, Mounting Hardware | |
For Use With/Related Products | NetKey® Series | |
Length | 4.500" (114.30mm) | |
Width | 2.748" (69.80mm) | |
Depth | 0.453" (11.50mm) | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,96000 Kč | 74,96 Kč |
| 10 | 69,67100 Kč | 696,71 Kč |
| 25 | 67,68920 Kč | 1 692,23 Kč |
| 50 | 66,23180 Kč | 3 311,59 Kč |
| 100 | 64,79980 Kč | 6 479,98 Kč |
| 250 | 62,95536 Kč | 15 738,84 Kč |
| 500 | 61,59302 Kč | 30 796,51 Kč |
| 1 000 | 60,25775 Kč | 60 257,75 Kč |
| 2 500 | 58,53537 Kč | 146 338,42 Kč |
| Unit Price without VAT: | 74,96000 Kč |
|---|---|
| Unit Price with VAT: | 90,70160 Kč |


