
NE1.5X1.5WH6 | |
|---|---|
DigiKey Part Number | 298-18500-ND |
Manufacturer | |
Manufacturer Product Number | NE1.5X1.5WH6 |
Description | WIRE DUCT SLOTTED SCREW 6' WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 1.500" (38.10mm) | |
Length | 6.00' (1.83m) | |
Width | 1.642" (41.70mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Polyphenylene Oxide (PPO), Halogen Free | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 789,66000 Kč | 1 789,66 Kč |
| 12 | 1 654,36250 Kč | 19 852,35 Kč |
| 30 | 1 606,92100 Kč | 48 207,63 Kč |
| 54 | 1 577,15981 Kč | 85 166,63 Kč |
| 102 | 1 545,53510 Kč | 157 644,58 Kč |
| 252 | 1 525,39972 Kč | 384 400,73 Kč |
| Unit Price without VAT: | 1 789,66000 Kč |
|---|---|
| Unit Price with VAT: | 2 165,48860 Kč |


