


MTP4S-E6-C | |
|---|---|
DigiKey Part Number | 298-19976-ND |
Manufacturer | |
Manufacturer Product Number | MTP4S-E6-C |
Description | CABLE TIE HLDR MULTIPLE SCREW #6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Multiple Opening Cable Tie Holder Natural Screw, #6 |
Datasheet | Datasheet |
Category | Mounting Type Screw, #6 |
Manufacturer Panduit Corp | Size / Dimension 5.50" L x 0.50" W x 0.12" H (139.7mm x 12.7mm x 3.0mm) |
Series | For Use With/Related Products M, I, S Ties |
Packaging Bulk | Material Nylon |
Part Status Active | Color Natural |
Type Multiple Opening | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,08000 Kč | 90,08 Kč |
| 10 | 83,76100 Kč | 837,61 Kč |
| 25 | 81,38000 Kč | 2 034,50 Kč |
| 50 | 79,62440 Kč | 3 981,22 Kč |
| 100 | 77,90470 Kč | 7 790,47 Kč |
| 300 | 75,25053 Kč | 22 575,16 Kč |
| 500 | 74,04608 Kč | 37 023,04 Kč |
| 1 000 | 72,44016 Kč | 72 440,16 Kč |
| 2 500 | 70,36791 Kč | 175 919,77 Kč |
| Unit Price without VAT: | 90,08000 Kč |
|---|---|
| Unit Price with VAT: | 108,99680 Kč |




