


MTP3H-E6-C | |
|---|---|
DigiKey Part Number | 298-19971-ND |
Manufacturer | |
Manufacturer Product Number | MTP3H-E6-C |
Description | CABLE TIE HLDR MULTIPLE SCREW #6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiple Opening Cable Tie Holder Natural Screw, #6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Multiple Opening | |
Mounting Type | Screw, #6 | |
Size / Dimension | 5.09" L x 0.62" W x 0.20" H (129.3mm x 15.7mm x 5.1mm) | |
For Use With/Related Products | M, I, S, HS, LH, H Ties | |
Material | Nylon | |
Color | Natural | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,24000 Kč | 161,24 Kč |
| 10 | 149,98100 Kč | 1 499,81 Kč |
| 25 | 145,70800 Kč | 3 642,70 Kč |
| 50 | 142,55900 Kč | 7 127,95 Kč |
| 100 | 139,47520 Kč | 13 947,52 Kč |
| 300 | 134,71300 Kč | 40 413,90 Kč |
| 500 | 132,55228 Kč | 66 276,14 Kč |
| 1 000 | 129,67137 Kč | 129 671,37 Kč |
| 2 500 | 125,95352 Kč | 314 883,80 Kč |
| Unit Price without VAT: | 161,24000 Kč |
|---|---|
| Unit Price with VAT: | 195,10040 Kč |



