


MPI588T | |
|---|---|
DigiKey Part Number | 298-12773-ND |
Manufacturer | |
Manufacturer Product Number | MPI588T |
Description | 8-POSITION, 8-WIRE, UTP MODULAR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat5e IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | Circular Bayonet Coupling, Strain Relief | |
Shielding | Unshielded | |
Ratings | Cat5e | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Termination | IDC | |
Length | 3.760" (95.50mm) | |
Color | Black | |
Wire Gauge | 24-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Material | Phosphor Bronze | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Shield Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 142,22000 Kč | 2 142,22 Kč |
| 10 | 1 991,66000 Kč | 19 916,60 Kč |
| 25 | 1 934,54560 Kč | 48 363,64 Kč |
| 50 | 1 892,35240 Kč | 94 617,62 Kč |
| 100 | 1 851,02200 Kč | 185 102,20 Kč |
| 250 | 1 797,66396 Kč | 449 415,99 Kč |
| 500 | 1 758,24402 Kč | 879 122,01 Kč |
| 1 000 | 1 719,62533 Kč | 1 719 625,33 Kč |
| Unit Price without VAT: | 2 142,22000 Kč |
|---|---|
| Unit Price with VAT: | 2 592,08620 Kč |

