Desktop USB Compatible
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Desktop USB Compatible
MP75, MP100, MP200, and MP300 Portable Label Printers | Datasheet Preview

MP100

DigiKey Part Number
298-MP100-ND
Manufacturer
Manufacturer Product Number
MP100
Description
INCLUDES MP100 PRINTER W/ PROTEC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Desktop USB Compatible
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Desktop
Manufacturer
Panduit Corp
Style
Labels, Tapes
Packaging
Bulk
Specifications
USB Compatible
Part Status
Active
Includes
Adapter, Ribbon, USB Cable
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 61
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 795,73000 Kč4 795,73 Kč
104 457,47600 Kč44 574,76 Kč
254 329,21640 Kč108 230,41 Kč
504 234,47340 Kč211 723,67 Kč
1004 141,64970 Kč414 164,97 Kč
2504 021,80740 Kč1 005 451,85 Kč
5003 933,30084 Kč1 966 650,42 Kč
Manufacturers Standard Package
Unit Price without VAT:4 795,73000 Kč
Unit Price with VAT:5 802,83330 Kč