
MLTFC8H-LP316 | |
|---|---|
DigiKey Part Number | 298-14960-ND |
Manufacturer | |
Manufacturer Product Number | MLTFC8H-LP316 |
Description | CBL TIE LOCKING BLK 250LB 2.233' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 8.00" (203.20mm) 0.310" (7.87mm) 250 lbs (113.40 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 26.75" | |
Bundle Diameter | 8.00" (203.20mm) | |
Width | 0.310" (7.87mm) | |
Length - Actual | 2.233' (680.72mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 250 lbs (113.40 kg) | |
Features | Corrosion Resistance, UV Resistant | |
Material | Stainless Steel 316, Polyester Coated | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 159,54640 Kč | 7 977,32 Kč |
| 100 | 155,81840 Kč | 15 581,84 Kč |
| 150 | 153,66500 Kč | 23 049,75 Kč |
| 250 | 150,98576 Kč | 37 746,44 Kč |
| 350 | 149,24029 Kč | 52 234,10 Kč |
| 500 | 147,40600 Kč | 73 703,00 Kč |
| 1 250 | 142,77053 Kč | 178 463,16 Kč |
| 2 500 | 139,33601 Kč | 348 340,02 Kč |
| 5 000 | 135,96174 Kč | 679 808,70 Kč |
| Unit Price without VAT: | 159,54640 Kč |
|---|---|
| Unit Price with VAT: | 193,05114 Kč |


