
MLTFC4S-CP316 | |
|---|---|
DigiKey Part Number | 298-16894-ND |
Manufacturer | |
Manufacturer Product Number | MLTFC4S-CP316 |
Description | CBL TIE LOCKING BLK 100LB 1.192' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 4.00" (101.60mm) 0.180" (4.57mm) 100 lbs (45.36 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 14.25" | |
Bundle Diameter | 4.00" (101.60mm) | |
Width | 0.180" (4.57mm) | |
Length - Actual | 1.192' (363.22mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 100 lbs (45.36 kg) | |
Features | Corrosion Resistance, UV Resistant | |
Material | Stainless Steel 316, Polyester Coated | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 70,63960 Kč | 7 063,96 Kč |
| 200 | 68,99350 Kč | 13 798,70 Kč |
| 300 | 68,04343 Kč | 20 413,03 Kč |
| 500 | 66,86070 Kč | 33 430,35 Kč |
| 700 | 66,09009 Kč | 46 263,06 Kč |
| 1 000 | 65,28068 Kč | 65 280,68 Kč |
| 2 500 | 63,23403 Kč | 158 085,07 Kč |
| 5 000 | 61,71814 Kč | 308 590,70 Kč |
| 10 000 | 60,22862 Kč | 602 286,20 Kč |
| Unit Price without VAT: | 70,63960 Kč |
|---|---|
| Unit Price with VAT: | 85,47392 Kč |

