
MLTC6H-LP316 | |
|---|---|
DigiKey Part Number | 298-10130-ND |
Manufacturer | |
Manufacturer Product Number | MLTC6H-LP316 |
Description | CBL TIE LOCKING BLK 250LB 1.709' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 6.00" (152.40mm) 0.310" (7.87mm) 250 lbs (113.40 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 20.5" | |
Bundle Diameter | 6.00" (152.40mm) | |
Width | 0.310" (7.87mm) | |
Length - Actual | 1.709' (521.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 250 lbs (113.40 kg) | |
Features | Corrosion Resistance, UV Resistant | |
Material | Stainless Steel 316, Nylon Coated | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 128,33560 Kč | 6 416,78 Kč |
| 100 | 125,34130 Kč | 12 534,13 Kč |
| 150 | 123,61520 Kč | 18 542,28 Kč |
| 250 | 121,46588 Kč | 30 366,47 Kč |
| 350 | 120,06417 Kč | 42 022,46 Kč |
| 500 | 118,59250 Kč | 59 296,25 Kč |
| 1 250 | 114,87250 Kč | 143 590,62 Kč |
| 2 500 | 112,11613 Kč | 280 290,33 Kč |
| 5 000 | 109,40928 Kč | 547 046,40 Kč |
| Unit Price without VAT: | 128,33560 Kč |
|---|---|
| Unit Price with VAT: | 155,28608 Kč |

