Standard, Locking Silver 6.00" (152.40mm) 0.180" (4.57mm) 200 lbs (90.72 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLT6S-CP316

DigiKey Part Number
298-22507-ND
Manufacturer
Manufacturer Product Number
MLT6S-CP316
Description
CBL TIE LOCKING SIL 200LB 1.709'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard, Locking Silver 6.00" (152.40mm) 0.180" (4.57mm) 200 lbs (90.72 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
20.5"
Bundle Diameter
6.00" (152.40mm)
Width
0.180" (4.57mm)
Length - Actual
1.709' (521.00mm)
Mounting Type
Free Hanging (In-Line)
Tensile Strength
200 lbs (90.72 kg)
Features
Corrosion Resistance
Material
Stainless Steel 316
Color
Silver
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10061,60390 Kč6 160,39 Kč
20060,17080 Kč12 034,16 Kč
30059,34383 Kč17 803,15 Kč
50058,31396 Kč29 156,98 Kč
70057,64281 Kč40 349,97 Kč
1 00056,93797 Kč56 937,97 Kč
2 50055,15595 Kč137 889,88 Kč
5 00053,83543 Kč269 177,15 Kč
10 00052,53847 Kč525 384,70 Kč
Manufacturers Standard Package
Unit Price without VAT:61,60390 Kč
Unit Price with VAT:74,54072 Kč