
MLT4S-CP | |
|---|---|
DigiKey Part Number | 298-1102-ND |
Manufacturer | |
Manufacturer Product Number | MLT4S-CP |
Description | CBL TIE LOCKING SIL 200LB 1.192' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Silver 4.00" (101.60mm) 0.180" (4.57mm) 200 lbs (90.72 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 14.25" | |
Bundle Diameter | 4.00" (101.60mm) | |
Width | 0.180" (4.57mm) | |
Length - Actual | 1.192' (363.22mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 200 lbs (90.72 kg) | |
Features | UV Resistant | |
Material | Stainless Steel 304 | |
Color | Silver | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 33,19150 Kč | 3 319,15 Kč |
| 200 | 32,42510 Kč | 6 485,02 Kč |
| 300 | 31,98207 Kč | 9 594,62 Kč |
| 500 | 31,43106 Kč | 15 715,53 Kč |
| 700 | 31,07194 Kč | 21 750,36 Kč |
| 1 000 | 30,69467 Kč | 30 694,67 Kč |
| 2 500 | 29,74090 Kč | 74 352,25 Kč |
| 5 000 | 29,03427 Kč | 145 171,35 Kč |
| 10 000 | 28,34004 Kč | 283 400,40 Kč |
| Unit Price without VAT: | 33,19150 Kč |
|---|---|
| Unit Price with VAT: | 40,16172 Kč |

