MLT2S-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLT2S-D

DigiKey Part Number
298-22491-ND
Manufacturer
Manufacturer Product Number
MLT2S-D
Description
CBL TIE LOCKING SILV 200LB 7.90"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Standard, Locking Silver 2.00" (50.80mm) 0.180" (4.57mm) 200 lbs (90.72 kg)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
8"
Bundle Diameter
2.00" (50.80mm)
Width
0.180" (4.57mm)
Length - Actual
0.658' (200.66mm, 7.90")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
200 lbs (90.72 kg)
Features
-
Material
Stainless Steel 304
Color
Silver
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50026,17956 Kč13 089,78 Kč
Manufacturers Standard Package
Unit Price without VAT:26,17956 Kč
Unit Price with VAT:31,67727 Kč