
MLT2H-LP | |
|---|---|
DigiKey Part Number | 298-10127-ND |
Manufacturer | |
Manufacturer Product Number | MLT2H-LP |
Description | CBL TIE LOCKING SILV 450LB 7.90" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Silver 2.00" (50.80mm) 0.310" (7.87mm) 450 lbs (204.12 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8" | |
Bundle Diameter | 2.00" (50.80mm) | |
Width | 0.310" (7.87mm) | |
Length - Actual | 0.658' (200.66mm, 7.90") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 450 lbs (204.12 kg) | |
Features | UV Resistant | |
Material | Stainless Steel 304 | |
Color | Silver | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 33,73900 Kč | 1 686,95 Kč |
| 100 | 32,96500 Kč | 3 296,50 Kč |
| 150 | 32,51700 Kč | 4 877,55 Kč |
| 250 | 31,96052 Kč | 7 990,13 Kč |
| 350 | 31,59717 Kč | 11 059,01 Kč |
| 500 | 31,21566 Kč | 15 607,83 Kč |
| 1 250 | 30,25159 Kč | 37 814,49 Kč |
| 2 500 | 29,53720 Kč | 73 843,00 Kč |
| 5 000 | 28,83520 Kč | 144 176,00 Kč |
| Unit Price without VAT: | 33,73900 Kč |
|---|---|
| Unit Price with VAT: | 40,82419 Kč |


