
MLT2.7S-CP316 | |
|---|---|
DigiKey Part Number | 298-14946-ND |
Manufacturer | |
Manufacturer Product Number | MLT2.7S-CP316 |
Description | CBL TIE LOCKING SIL 200LB 10.20" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Silver 2.70" (68.60mm) 0.180" (4.57mm) 200 lbs (90.72 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 10.25" | |
Bundle Diameter | 2.70" (68.60mm) | |
Width | 0.180" (4.57mm) | |
Length - Actual | 0.850' (259.08mm, 10.20") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 200 lbs (90.72 kg) | |
Features | Corrosion Resistance | |
Material | Stainless Steel 316 | |
Color | Silver | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 41,25480 Kč | 4 125,48 Kč |
| 200 | 40,29830 Kč | 8 059,66 Kč |
| 300 | 39,74710 Kč | 11 924,13 Kč |
| 500 | 39,06048 Kč | 19 530,24 Kč |
| 700 | 38,61323 Kč | 27 029,26 Kč |
| 1 000 | 38,14329 Kč | 38 143,29 Kč |
| Unit Price without VAT: | 41,25480 Kč |
|---|---|
| Unit Price with VAT: | 49,91831 Kč |

