
MLT2.7H-LP | |
|---|---|
DigiKey Part Number | 298-14945-ND |
Manufacturer | |
Manufacturer Product Number | MLT2.7H-LP |
Description | CBL TIE LOCKING SIL 450LB 10.20" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Silver 2.70" (68.60mm) 0.310" (7.87mm) 450 lbs (204.12 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 10.25" | |
Bundle Diameter | 2.70" (68.60mm) | |
Width | 0.310" (7.87mm) | |
Length - Actual | 0.850' (259.08mm, 10.20") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 450 lbs (204.12 kg) | |
Features | UV Resistant | |
Material | Stainless Steel 304 | |
Color | Silver | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 37,12020 Kč | 1 856,01 Kč |
| 100 | 36,26770 Kč | 3 626,77 Kč |
| 150 | 35,77360 Kč | 5 366,04 Kč |
| 250 | 35,16072 Kč | 8 790,18 Kč |
| 350 | 34,76129 Kč | 12 166,45 Kč |
| 500 | 34,34096 Kč | 17 170,48 Kč |
| 1 250 | 33,27931 Kč | 41 599,14 Kč |
| 2 500 | 32,49264 Kč | 81 231,60 Kč |
| 5 000 | 31,71962 Kč | 158 598,10 Kč |
| Unit Price without VAT: | 37,12020 Kč |
|---|---|
| Unit Price with VAT: | 44,91544 Kč |

