Cable Clip, C-Type Silver Edge Mount, Clip On
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MEC100-PV-C

DigiKey Part Number
298-MEC100-PV-C-ND
Manufacturer
Manufacturer Product Number
MEC100-PV-C
Description
CBL CLIP C-TYPE SILVER CLIP ON
Customer Reference
Detailed Description
Cable Clip, C-Type Silver Edge Mount, Clip On
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bag
Part Status
Obsolete
Type
Clip, C-Type
Type Attributes
Split
Opening Size
-
Mounting Type
Edge Mount, Clip On
Material
Stainless Steel (SS)
Color
Silver
Length
-
Width
0.380" (9.65mm)
Height
0.730" (18.54mm)
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
-
Adhesive
-
Features
Weather Resistant
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
0.051" ~ 0.098" (1.30mm ~ 2.49mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Bag
QuantityUnit PriceExt Price
119,11000 Kč19,11 Kč
1017,72200 Kč177,22 Kč
2517,22680 Kč430,67 Kč
Unit Price without VAT:19,11000 Kč
Unit Price with VAT:23,12310 Kč