
MEC100-90-2PV-C | |
|---|---|
DigiKey Part Number | 298-MEC100-90-2PV-C-ND |
Manufacturer | |
Manufacturer Product Number | MEC100-90-2PV-C |
Description | CBL CLIP C-TYPE SILVER CLIP ON |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Silver Edge Mount, Clip On 0.200" ~ 1.087" (5.08mm ~ 27.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Type | Clip, C-Type | |
Type Attributes | Split | |
Opening Size | 0.200" ~ 1.087" (5.08mm ~ 27.62mm) | |
Mounting Type | Edge Mount, Clip On | |
Material | Stainless Steel (SS) | |
Color | Silver | |
Length | - | |
Width | 0.380" (9.65mm) | |
Height | 0.830" (21.08mm) | |
Panel Hole Size | - | |
Material Thickness | 0.020" (0.50mm) | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | Weather Resistant | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.051" ~ 0.098" (1.30mm ~ 2.49mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 18,24700 Kč | 182,47 Kč |
| 25 | 17,73080 Kč | 443,27 Kč |
| 50 | 17,35280 Kč | 867,64 Kč |
| 100 | 16,97900 Kč | 1 697,90 Kč |
| 300 | 16,40223 Kč | 4 920,67 Kč |
| 500 | 16,14116 Kč | 8 070,58 Kč |
| 1 000 | 15,79281 Kč | 15 792,81 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |

