
MC25X75IG2 | |
|---|---|
DigiKey Part Number | 298-18472-ND |
Manufacturer | |
Manufacturer Product Number | MC25X75IG2 |
Description | WIRE DUCT SLOTTED 2PC SCRW 6.56' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), 2 Piece Screw 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), 2 Piece | |
Height | 2.850" (72.40mm) | |
Length | 6.56' (2.00m) | |
Width | 0.970" (24.64mm) | |
Mounting Type | Screw | |
Features | Separate Snap in Lid (Included) | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 663,88000 Kč | 1 663,88 Kč |
| 20 | 1 513,39950 Kč | 30 267,99 Kč |
| 40 | 1 480,43775 Kč | 59 217,51 Kč |
| 60 | 1 461,46433 Kč | 87 687,86 Kč |
| 100 | 1 437,88630 Kč | 143 788,63 Kč |
| 260 | 1 412,13650 Kč | 367 155,49 Kč |
| Unit Price without VAT: | 1 663,88000 Kč |
|---|---|
| Unit Price with VAT: | 2 013,29480 Kč |


