
MC25X25IG2 | |
|---|---|
DigiKey Part Number | 298-22464-ND |
Manufacturer | |
Manufacturer Product Number | MC25X25IG2 |
Description | WIRE DUCT SLOTTED 2PC SCRW 6.56' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), 2 Piece Screw 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), 2 Piece | |
Height | 0.930" (23.62mm) | |
Length | 6.56' (2.00m) | |
Width | 0.970" (24.64mm) | |
Mounting Type | Screw | |
Features | Separate Snap in Lid (Included) | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 010,55000 Kč | 1 010,55 Kč |
| 20 | 919,21950 Kč | 18 384,39 Kč |
| 40 | 899,23000 Kč | 35 969,20 Kč |
| 60 | 887,73300 Kč | 53 263,98 Kč |
| 100 | 873,44000 Kč | 87 344,00 Kč |
| 260 | 847,27554 Kč | 220 291,64 Kč |
| 500 | 829,79446 Kč | 414 897,23 Kč |
| 1 000 | 811,62354 Kč | 811 623,54 Kč |
| 2 500 | 788,17730 Kč | 1 970 443,25 Kč |
| Unit Price without VAT: | 1 010,55000 Kč |
|---|---|
| Unit Price with VAT: | 1 222,76550 Kč |



