
LWC75-H25-L20 | |
|---|---|
DigiKey Part Number | 298-22445-ND |
Manufacturer | |
Manufacturer Product Number | LWC75-H25-L20 |
Description | CBL CLIP WIRE SADDLE BLACK ARROW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle on Base Black Arrowhead, Winged 0.750" (19.05mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle on Base | |
Type Attributes | Locking, Round | |
Opening Size | 0.750" (19.05mm) | |
Mounting Type | Arrowhead, Winged | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 1.450" (36.83mm) | |
Width | 0.870" (22.10mm) | |
Height | 0.970" (24.64mm) | |
Panel Hole Size | 0.187" ~ 0.250" (4.75mm ~ 6.35mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.025" ~ 0.105" (0.64mm ~ 2.67mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,36000 Kč | 39,36 Kč |
| 10 | 36,56400 Kč | 365,64 Kč |
| 25 | 35,52400 Kč | 888,10 Kč |
| 50 | 34,76200 Kč | 1 738,10 Kč |
| 100 | 34,01050 Kč | 3 401,05 Kč |
| 250 | 33,04512 Kč | 8 261,28 Kč |
| 500 | 32,33070 Kč | 16 165,35 Kč |
| 1 000 | 31,63162 Kč | 31 631,62 Kč |
| 2 500 | 30,72913 Kč | 76 822,82 Kč |
| Unit Price without VAT: | 39,36000 Kč |
|---|---|
| Unit Price with VAT: | 47,62560 Kč |








