LS8EQ-KIT is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Panduit Corp
In Stock: 506
Unit Price: 4 735,43000 Kč
Datasheet
Handheld Thermal Printer, Transfer Qwerty Keypad, USB Compatible
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Handheld Thermal Printer, Transfer Qwerty Keypad, USB Compatible
PanTher™ Hand-Held Thermal Transfer Printer

LS8EQ-KIT

DigiKey Part Number
298-10672-ND
Manufacturer
Manufacturer Product Number
LS8EQ-KIT
Description
QWERTY LS8EQ PRINTER KIT
Customer Reference
Detailed Description
Handheld Thermal Printer, Transfer Qwerty Keypad, USB Compatible
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Type
Handheld
Type Attributes
Thermal Printer, Transfer
Style
Labels, Tapes
Specifications
Qwerty Keypad, USB Compatible
Includes
Case, S100X150VAC Cassette, USB Cable, Wrist Strap
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes