


LPMS-S8-M | |
|---|---|
DigiKey Part Number | 298-14922-ND |
Manufacturer | |
Manufacturer Product Number | LPMS-S8-M |
Description | CABLE TIE HLDR SNGL SCREW #8 NAT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Natural Screw, #8 (M4) |
Datasheet | Datasheet |
Category | Size / Dimension 0.75" L x 0.50" W x 0.12" H (19.1mm x 12.7mm x 3.0mm) |
Manufacturer Panduit Corp | For Use With/Related Products M, I, S Ties |
Packaging Bulk | Material Nylon |
Part Status Active | Color Natural |
Type Single Opening | Base Product Number |
Mounting Type Screw, #8 (M4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 7,11800 Kč | 71,18 Kč |
| 25 | 6,91240 Kč | 172,81 Kč |
| 50 | 6,76140 Kč | 338,07 Kč |
| 100 | 6,61650 Kč | 661,65 Kč |
| 250 | 6,43044 Kč | 1 607,61 Kč |
| 500 | 6,29184 Kč | 3 145,92 Kč |
| 1 000 | 6,15640 Kč | 6 156,40 Kč |
| 3 000 | 5,94740 Kč | 17 842,20 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |




