


LPMM-S5-M20 | |
|---|---|
DigiKey Part Number | 298-19936-ND |
Manufacturer | |
Manufacturer Product Number | LPMM-S5-M20 |
Description | CABLE TIE HLDR SNGL SCREW #5 BLK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Black Screw, #5 (M3) |
Datasheet | Datasheet |
Category | Size / Dimension 0.40" L x 0.32" W x 0.10" H (10.2mm x 8.1mm x 2.5mm) |
Manufacturer Panduit Corp | For Use With/Related Products M Ties |
Packaging Bulk | Material Nylon |
Part Status Active | Color Black |
Type Single Opening | Base Product Number |
Mounting Type Screw, #5 (M3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,13000 Kč | 8,13 Kč |
| 10 | 7,63300 Kč | 76,33 Kč |
| 25 | 7,42440 Kč | 185,61 Kč |
| 50 | 7,26180 Kč | 363,09 Kč |
| 100 | 7,10760 Kč | 710,76 Kč |
| 250 | 6,90652 Kč | 1 726,63 Kč |
| 500 | 6,75802 Kč | 3 379,01 Kč |
| 1 000 | 6,61224 Kč | 6 612,24 Kč |
| 3 000 | 6,38776 Kč | 19 163,28 Kč |
| Unit Price without VAT: | 8,13000 Kč |
|---|---|
| Unit Price with VAT: | 9,83730 Kč |


