
LPCB07-X | |
|---|---|
DigiKey Part Number | 298-LPCB07-X-ND |
Manufacturer | |
Manufacturer Product Number | LPCB07-X |
Description | CORD 15AWG IEC320C20 - 320C19 3' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.00' (1.22m) Power Cord Blue IEC 320-C20 To IEC 320-C19 H05VV-F, SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C20 | |
2nd Connector | IEC 320-C19 | |
Number of Conductors | 3 | |
Cord Type | H05VV-F, SJT | |
Wire Gauge | 15 AWG | |
Shielding | Unshielded | |
Length | 4.00' (1.22m) | |
Approval Agency Marking | CE, EAC, TUV, UL, VDE | |
Approved Countries | Europe, Germany, United Kingdom, United States | |
Color | Blue | |
Voltage Rating | 250V | |
Current Rating (Amps) | 16A | |
Operating Temperature | 105°C | |
Features | Locking | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 953,81000 Kč | 953,81 Kč |
| 10 | 763,00300 Kč | 7 630,03 Kč |
| Unit Price without VAT: | 953,81000 Kč |
|---|---|
| Unit Price with VAT: | 1 154,11010 Kč |


