LPCA04-X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LPCA04-X
LPCA04-X
LPCA04-X

LPCA04-X

DigiKey Part Number
298-LPCA04-X-ND
Manufacturer
Manufacturer Product Number
LPCA04-X
Description
DUAL LOCKING POWER CORD, IEC C14
Customer Reference
Detailed Description
6.00' (1.83m) Power Cord Red IEC 320-C14 To IEC 320-C13 H05VV-F, SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Last Time Buy
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
IEC 320-C14
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
H05VV-F, SJT
Wire Gauge
17 AWG
Shielding
Unshielded
Length
6.00' (1.83m)
Approval Agency Marking
-
Approved Countries
-
Color
Red
Voltage Rating
250V
Current Rating (Amps)
10A
Operating Temperature
105°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 28.02.2026
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 003,21000 Kč6 003,21 Kč
25 872,70500 Kč11 745,41 Kč
35 797,47667 Kč17 392,43 Kč
55 704,08800 Kč28 520,44 Kč
75 643,32286 Kč39 503,26 Kč
105 579,56500 Kč55 795,65 Kč
255 418,85800 Kč135 471,45 Kč
Manufacturers Standard Package
Unit Price without VAT:6 003,21000 Kč
Unit Price with VAT:7 263,88410 Kč