
LPCA02-X | |
|---|---|
DigiKey Part Number | 298-LPCA02-X-ND |
Manufacturer | |
Manufacturer Product Number | LPCA02-X |
Description | CORD 17AWG IEC320C14 - 320C13 3' |
Customer Reference | |
Detailed Description | 4.00' (1.22m) Power Cord Red IEC 320-C14 To IEC 320-C13 H05VV-F, SJT |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Panduit Corp | Length 4.00' (1.22m) |
Series | Approval Agency Marking CE, EAC, TUV, UL, VDE |
Packaging Bulk | Approved Countries Europe, Germany, United Kingdom, United States |
Part Status Obsolete | Color Red |
Style Male Pins (Blades) to Female Sockets (Slots) | Voltage Rating 250V |
1st Connector IEC 320-C14 | Current Rating (Amps) 10A |
2nd Connector IEC 320-C13 | Operating Temperature 105°C |
Number of Conductors 3 | Features Locking |
Cord Type H05VV-F, SJT | Base Product Number |
Wire Gauge 17 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLD04RD | Panduit Corp | 0 | 298-PLD04RD-ND | 4 186,79000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 578,28000 Kč | 578,28 Kč |
| 10 | 462,58600 Kč | 4 625,86 Kč |
| Unit Price without VAT: | 578,28000 Kč |
|---|---|
| Unit Price with VAT: | 699,71880 Kč |




