
LJSL8-Y3-1 | |
|---|---|
DigiKey Part Number | 298-1169-ND |
Manufacturer | |
Manufacturer Product Number | LJSL8-Y3-1 |
Description | LABEL SELF LAMINATNG 2X3.17" WHT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 2" x 3.17" x 1" (50.8mm x 80.5mm x 25.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 2" x 3.17" x 1" (50.8mm x 80.5mm x 25.4mm) | |
Color | White | |
Material | Polyester | |
For Use With/Related Products | Laser Printers and 4 - 4/0 AWG THHN Cable | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 15,96349 Kč | 15 963,49 Kč |
| 2 000 | 15,61854 Kč | 31 237,08 Kč |
| 3 000 | 15,42003 Kč | 46 260,09 Kč |
| 5 000 | 15,17332 Kč | 75 866,60 Kč |
| 7 000 | 15,01287 Kč | 105 090,09 Kč |
| 10 000 | 14,84458 Kč | 148 445,80 Kč |
| 25 000 | 14,42022 Kč | 360 505,50 Kč |
| 50 000 | 14,10687 Kč | 705 343,50 Kč |
| 100 000 | 13,79980 Kč | 1 379 980,00 Kč |
| Unit Price without VAT: | 15,96349 Kč |
|---|---|
| Unit Price with VAT: | 19,31582 Kč |


