LJSL19-Y3-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LJSL19-Y3-1

DigiKey Part Number
298-18456-ND
Manufacturer
Manufacturer Product Number
LJSL19-Y3-1
Description
LABEL NETWORK ADHESIVE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
White Self Laminating Label 1.00" W x 5.54" L (25.4mm x 140.7mm); Cable O.D. 0.32" ~ 1.42" (8.1mm ~ 36.1mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Label Type
Self Laminating
Label Size
1.00" W x 5.54" L (25.4mm x 140.7mm); Cable O.D. 0.32" ~ 1.42" (8.1mm ~ 36.1mm)
Color
White
Material
Polyester
For Use With/Related Products
Laser and Ink Jet Printers
Operating Temperature
-54°C ~ 107°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 00017,24816 Kč17 248,16 Kč
2 00016,87537 Kč33 750,74 Kč
3 00016,66079 Kč49 982,37 Kč
5 00016,39429 Kč81 971,45 Kč
7 00016,22089 Kč113 546,23 Kč
10 00016,03894 Kč160 389,40 Kč
25 00015,58037 Kč389 509,25 Kč
50 00015,24164 Kč762 082,00 Kč
100 00014,90991 Kč1 490 991,00 Kč
Manufacturers Standard Package
Unit Price without VAT:17,24816 Kč
Unit Price with VAT:20,87027 Kč