


LHMS-S6-C | |
|---|---|
DigiKey Part Number | 298-19929-ND |
Manufacturer | |
Manufacturer Product Number | LHMS-S6-C |
Description | CABLE TIE HLDR SNGL RIVET MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Natural Rivet or Screw, 9/64" or #6 (M3) |
Datasheet | Datasheet |
EDA/CAD Models | LHMS-S6-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Opening | |
Mounting Type | Rivet or Screw, 9/64" or #6 (M3) | |
Size / Dimension | 0.75" L x 0.70" W x 1.08" H (19.1mm x 17.8mm x 27.4mm) | |
For Use With/Related Products | M, I, S Ties | |
Material | Nylon | |
Color | Natural | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,87000 Kč | 89,87 Kč |
| 10 | 83,53000 Kč | 835,30 Kč |
| 25 | 81,14480 Kč | 2 028,62 Kč |
| 50 | 79,39760 Kč | 3 969,88 Kč |
| 100 | 77,68210 Kč | 7 768,21 Kč |
| 300 | 75,03567 Kč | 22 510,70 Kč |
| 500 | 73,83442 Kč | 36 917,21 Kč |
| 1 000 | 72,23354 Kč | 72 233,54 Kč |
| 2 500 | 70,16675 Kč | 175 416,87 Kč |
| Unit Price without VAT: | 89,87000 Kč |
|---|---|
| Unit Price with VAT: | 108,74270 Kč |


