


LHMS-S10-D | |
|---|---|
DigiKey Part Number | 298-19927-ND |
Manufacturer | |
Manufacturer Product Number | LHMS-S10-D |
Description | CABLE TIE HLDR SNGL RIVET MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Natural Rivet or Screw, 3/16" or #10 (M5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Opening | |
Mounting Type | Rivet or Screw, 3/16" or #10 (M5) | |
Size / Dimension | 0.75" L x 0.70" W x 1.08" H (19.1mm x 17.8mm x 27.4mm) | |
For Use With/Related Products | M, I, S Ties | |
Material | Nylon | |
Color | Natural | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,77000 Kč | 49,77 Kč |
| 10 | 46,38500 Kč | 463,85 Kč |
| 25 | 45,06160 Kč | 1 126,54 Kč |
| 50 | 44,09160 Kč | 2 204,58 Kč |
| 100 | 43,14040 Kč | 4 314,04 Kč |
| 250 | 41,91452 Kč | 10 478,63 Kč |
| 500 | 41,00826 Kč | 20 504,13 Kč |
| 1 000 | 40,12067 Kč | 40 120,67 Kč |
| 2 500 | 38,97514 Kč | 97 437,85 Kč |
| Unit Price without VAT: | 49,77000 Kč |
|---|---|
| Unit Price with VAT: | 60,22170 Kč |



