Single Opening Cable Tie Holder Natural Rivet or Screw, 3/16" or #10 (M5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Opening Cable Tie Holder Natural Rivet or Screw, 3/16" or #10 (M5)
Cable Accessories Overview

LHMS-S10-C

DigiKey Part Number
298-19926-ND
Manufacturer
Manufacturer Product Number
LHMS-S10-C
Description
CABLE TIE HLDR SNGL RIVET MNT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Single Opening Cable Tie Holder Natural Rivet or Screw, 3/16" or #10 (M5)
Datasheet
 Datasheet
EDA/CAD Models
LHMS-S10-C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Type
Single Opening
Mounting Type
Rivet or Screw, 3/16" or #10 (M5)
Size / Dimension
0.75" L x 0.70" W x 1.08" H (19.1mm x 17.8mm x 27.4mm)
For Use With/Related Products
M, I, S Ties
Material
Nylon
Color
Natural
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
185,67000 Kč85,67 Kč
1079,75000 Kč797,50 Kč
2577,49120 Kč1 937,28 Kč
5075,82380 Kč3 791,19 Kč
10074,18590 Kč7 418,59 Kč
30071,65847 Kč21 497,54 Kč
50070,51128 Kč35 255,64 Kč
1 00068,98221 Kč68 982,21 Kč
2 50067,00932 Kč167 523,30 Kč
Manufacturers Standard Package
Unit Price without VAT:85,67000 Kč
Unit Price with VAT:103,66070 Kč