
LCMA6-10-C | |
|---|---|
DigiKey Part Number | LCMA6-10-C-ND |
Manufacturer | |
Manufacturer Product Number | LCMA6-10-C |
Description | COPPER COMPRESSION METRIC LUG, 1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 10-12 AWG M10 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Contact Finish Tin |
Terminal Type Standard | Contact Material Copper |
Stud/Tab Size M10 Stud | Diameter - Barrel ID 0.150" (3.81mm) |
Terminal Style Single Stud Hole | Diameter - Barrel OD 0.236" (6.00mm) |
Tab Thickness 0.039" (0.99mm) | Diameter - Ring ID 0.433" (11.00mm) |
Length - Overall 1.358" (34.50mm) | Base Product Number |
Width - Outer Edges 0.591" (15.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,71000 Kč | 36,71 Kč |
| 10 | 34,05700 Kč | 340,57 Kč |
| 25 | 33,10200 Kč | 827,55 Kč |
| 50 | 32,38860 Kč | 1 619,43 Kč |
| 100 | 31,68780 Kč | 3 168,78 Kč |
| 250 | 30,78856 Kč | 7 697,14 Kč |
| 500 | 30,12326 Kč | 15 061,63 Kč |
| 1 000 | 29,47174 Kč | 29 471,74 Kč |
| 2 500 | 28,63118 Kč | 71 577,95 Kč |
| Unit Price without VAT: | 36,71000 Kč |
|---|---|
| Unit Price with VAT: | 44,41910 Kč |


