
LCMA50-12-L | |
|---|---|
DigiKey Part Number | 298-19920-ND |
Manufacturer | |
Manufacturer Product Number | LCMA50-12-L |
Description | CONN TERM RECT RING 50MM #M12 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M12 Stud Flat Sided, Tubular (Battery Lugs) 50mm² Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Flat Sided, Tubular (Battery Lugs) | |
Stud/Tab Size | M12 Stud | |
Thickness | 0.071" (1.80mm) | |
Width - Outer Edges | 0.906" (23.01mm) | |
Length - Overall | 1.969" (50.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 50mm² | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,76000 Kč | 133,76 Kč |
| 10 | 124,39200 Kč | 1 243,92 Kč |
| 25 | 120,84760 Kč | 3 021,19 Kč |
| 50 | 118,23980 Kč | 5 911,99 Kč |
| 100 | 115,68220 Kč | 11 568,22 Kč |
| 250 | 112,38128 Kč | 28 095,32 Kč |
| 500 | 109,94426 Kč | 54 972,13 Kč |
| 1 000 | 107,55638 Kč | 107 556,38 Kč |
| 2 500 | 104,47513 Kč | 261 187,82 Kč |
| Unit Price without VAT: | 133,76000 Kč |
|---|---|
| Unit Price with VAT: | 161,84960 Kč |


