Ring Terminal Connector M10 Stud Flat Sided, Tubular (Battery Lugs) 25mm² Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCMA25-10-C

DigiKey Part Number
298-14907-ND
Manufacturer
Manufacturer Product Number
LCMA25-10-C
Description
CONN TERM RECT RING 25MM #M10
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector M10 Stud Flat Sided, Tubular (Battery Lugs) 25mm² Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Flat Sided, Tubular (Battery Lugs)
Stud/Tab Size
M10 Stud
Thickness
0.059" (1.50mm)
Width - Outer Edges
0.610" (15.49mm)
Length - Overall
1.457" (37.00mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
25mm²
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 360
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
159,21000 Kč59,21 Kč
1055,14100 Kč551,41 Kč
2553,58680 Kč1 339,67 Kč
5052,42780 Kč2 621,39 Kč
10051,29600 Kč5 129,60 Kč
25049,83748 Kč12 459,37 Kč
50048,75904 Kč24 379,52 Kč
1 00047,70326 Kč47 703,26 Kč
2 50046,34066 Kč115 851,65 Kč
Manufacturers Standard Package
Unit Price without VAT:59,21000 Kč
Unit Price with VAT:71,64410 Kč